Igus Polymer Metal Cable Chain Bracket Mounting Bracket 167, e-chain

  • RS Stock No. 817-9567
  • Mfr. Part No. 1680.150.14
  • Brand Igus
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Note

Dimensions A & B are external, C & D are internal dimensions

Specifications
Attribute Value
Trunking Accessory Type Mounting Bracket
Material Polymer Metal
Series 167, e-chain
Discontinued product
Related Products
The Mosaic solution is suitable for electrical and ...
Description:
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics. Direct clip-on trunking, supplied with cover, 45 mm.Mechanisms, sockets and accessories clip directly onto the trunking.A ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
The LEH range of halogen free industrial cable ...
Description:
The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH ...
Hoffman range of accessories to fit the CLEAN ...
Description:
Hoffman range of accessories to fit the CLEAN TRAY cable tray system. Stainless steel. Adjustable dividers. Tops & sides can completely open. Perforated fittings & straight sections. Elbows contain three cover options: front, inside & outside. Connecting hardware is included ...