HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, Halogen Free PC/ABS
- RS Stock No.:
- 144-6407
- Mfr. Part No.:
- 183-26060
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-6407
- Mfr. Part No.:
- 183-26060
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HelaDuct HTWD-HF wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings.
Excellent fire-safety characteristics
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off Points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Base perforation according to DIN EN 50085
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off Points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of duct
Base perforation according to DIN EN 50085
Specifications
Attribute | Value |
---|---|
Width | 60 mm |
Depth | 60mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | Halogen Free PC/ABS |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Halogen Free, Self-extinguishing |
Series | HTWD-HF |
Standards Met | DIN EN 50085, UL 94 V-0 |