RS PRO 200mm Digital Caliper 0.01 mm, Metric With UKAS Calibration

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Digital Caliper

What are they and how do they work?

RS Pro Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why choose this product?

RS Pro Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS Pro offer calibration on a wide range of digital callipers

Which application would you use it?

RS Pro digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent

Specifications
Attribute Value
Caliper Type Digital
Capacity 200mm
Imperial or Metric Metric
Display Type Digital
Calibrated UKAS
Accuracy ±0.03 mm
Resolution 0.01 mm
39 In stock for delivery within 3-5 working days
Price Each
kr 968,21
(exc. VAT)
kr 1 210,26
(inc. VAT)
Units
Per unit
1 +
kr 968,21
Not available for next day delivery
Related Products
Electronic calipers with an LCD display which will ...
Description:
Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model. Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish.
The IP67 digital caliper complies with DIN EN ...
Description:
The IP67 digital caliper complies with DIN EN 60 529 is dust proof and withstands temporary complete immersion in water without suffering any damage. Sliding calliper with 0 - 150 mm measurement range.Equipped with a flat depth gauge.Precision: 0.02 mm.Resolution: ...
RS Pro electronic reversible caliper with a hardened ...
Description:
RS Pro electronic reversible caliper with a hardened stainless steel frame and jaws. Enables accurate measurement of objects and offers integrated thumbwheel helps to provide finer adjustments. This handy tool is both metric and imperial and offers unique flip up ...
An electronic caliper with a 7mm high display ...
Description:
An electronic caliper with a 7mm high display for measurement of inside, outside and depth. Absolute features re-sets reference point of measurement taken by instrument jawsselect imperial or metric display. Origin feature resets zero point of instrument. This point is ...