Maxim Integrated MAX33014EATB+, CAN Transceiver 5Mbps, 10-Pin TDFN
- RS Stock No.:
- 222-1974
- Mfr. Part No.:
- MAX33014EATB+
- Brand:
- Maxim Integrated
Price Each
kr 83,71
(exc. VAT)
kr 104,64
(inc. VAT)
Units | Per unit |
1 - 9 | kr 83,71 |
10 - 24 | kr 76,97 |
25 - 99 | kr 71,21 |
100 - 249 | kr 66,97 |
250 + | kr 62,73 |
- RS Stock No.:
- 222-1974
- Mfr. Part No.:
- MAX33014EATB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated CAN Transceiver has +5V control area network (CAN) transceivers with integrated protection for industrial applications. These devices have extended ±65V fault protection on the CAN bus for equipment where overvoltage protection is required. The CAN family also incorporates high ±45kV ESD HBM protection and an input common-mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V, and well suited for applications where ground planes from different systems are shifting relative to each other. It has 10-pin TDFN-EP package. This devices operates over the -40°C to +125°C temperature range.
Integrated protection increases robustness
1.62V to 5.5V logic-supply (VL) range (MAX33014E and MAX33015E)
Silent mode S disables transmitter
Fault detection and reporting
Operating temperature range of -40°C to +125°C
Package type 10 TDFN
Specifications
Attribute | Value |
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
IC Type | CAN Interface |
Power Down Mode | Standby |
Maximum Supply Current | 0.06 mA |
Package Type | TDFN |
Pin Count | 10 |