CXPI Transceiver

  • RS Stock No. 185-0189
  • Mfr. Part No. BD41000AFJ-CE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD41000AFJ-C is a transceiver for the CXPI (Clock Extension Peripheral Interface) communication. Switching between Master/Slave Mode can be done using external pin (MS pin). Low power consumption during standby (non-communication) using Power Saving function. Arbitration function stops the data output upon detection of BUS data collision. Also Fail-safe function stops outputs upon detection of under voltage or temperature abnormality.

Transmission speed range from 5kbps to 20kbps
Master/Slave switching function
Microcontroller interface corresponds to 3.3V/5.0V
Built-in terminator (30kΩ)
Power saving function
Data arbitration function
Built-in Under Voltage Lockout (UVLO) function
Built-in Thermal Shutdown (TSD) function
Low EME(Electromagnetic Emission)
High EMI(Electromagnetic Immunity)
High ESD(Electrostatic Discharge) robustness

Specifications
Attribute Value
Maximum Data Rate 20kbit/s
Number of Transceivers 1
Maximum Supply Current 10 μA
Mounting Type Surface Mount
Package Type SOP-J
Pin Count 8
Dimensions 5.25 x 3.9 x 1.37mm
Length 5.25mm
Width 3.9mm
Height 1.37mm
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 7 V
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
In stock for delivery within 2 working days
Price Each (In a Pack of 5)
kr 14,416
(exc. VAT)
kr 18,02
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
kr 14,416
kr 72,08
25 - 45
kr 13,48
kr 67,40
50 - 245
kr 12,522
kr 62,61
250 +
kr 11,186
kr 55,93
*price indicative
Not available for next day delivery
Packaging Options:
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
LIN is a small, serial, slow, and cheap ...
Description:
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission ...
Use 3V Microcontroller with Same LDOLow +3.3V Single-Supply ...
Description:
Use 3V Microcontroller with Same LDOLow +3.3V Single-Supply Operation. Wide -7V to +12V Common-Mode Range. Uses Minimal Board SpaceSOT23 Package. Flexible Operation Optimizes Performance and Power Consumption for Reduced Thermal Dissipation. Four Operating Modes. High-Speed Operation Up to 1Mbps. Slope-Control ...
Fully Compatible with the ISO11898 Standard±8kV ESD Contact ...
Description:
Fully Compatible with the ISO11898 Standard±8kV ESD Contact Discharge±80V Fault Protection+3.3V Logic Compatible (MAX13054)High-Speed Operation of Up to 1Mbps. Slope-Control Mode (MAX13052)Greater than ±12V Common-Mode Range. Low-Current Standby Mode. Silent Mode (MAX13053)Thermal Shutdown. Short-Circuit ...