- RS Stock No.:
- 857-7255
- Mfr. Part No.:
- CA18CLF08TO
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-7255
- Mfr. Part No.:
- CA18CLF08TO
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Carlo Gavazzi Capacitive Proximity Sensors
Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments
Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options
Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | SCR |
Detection Range | 3 → 8 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 20 → 250 V ac |
Length | 87mm |
Switching Frequency | 10 Hz |
Maximum AC Voltage | 250V |
Switching Current | ≤500 mA |
Housing Material | Thermoplastic PET |
Shielding | Partial |
Maximum Operating Temperature | +80°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |