Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 6 440,72

(exc. VAT)

Kr. 8 050,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1Kr. 6 440,72Kr. 6,441
2 +Kr. 5 970,54Kr. 5,971

*price indicative

RS Stock No.:
173-8058
Mfr. Part No.:
8020.5015.G
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Cartridge Fuse

Current Rating

2.5A

Fuse Size

6.3 x 32 mm

Fuse Speed

T

Voltage

500V ac

Body Material

Ceramic

Overall Length

32mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Time Delay

Maximum Operating Temperature

60°C

Series

SHT 6.3x32

Diameter

6.3mm

Standards/Approvals

UKCA, RoHS, cURus, CE, UL

COO (Country of Origin):
CN

Schurter SHT Fuses


Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A

High rated current

Time- Lag T characteristics

Pigtails optional

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy