- RS Stock No.:
- 188-1213
- Mfr. Part No.:
- DF2CN16
- Brand:
- Schneider Electric
30 In stock for same day dispatch
110 available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 10)
Kr. 40,722
(exc. VAT)
Kr. 50,902
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 40,722 | Kr. 407,22 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-1213
- Mfr. Part No.:
- DF2CN16
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
TeSys DF, LS1/GK1 is a complete range of fuse carriers from 0.5 to 125 A that is designed for a wide variety of applications up to 690 V.
Modular in design, TeSys DF, LS1/GK1 fuse carriers are designed to meet a variety of needs. The solution is available in multiple versions and with a wide range of options
Benefits
Simple and effective, the TeSys DF, LS1/GK1 range of fuse carriers provides a cost-effective, reliable solution to protect your low voltage equipment against short-circuits
Ensure Safety
Prevent damage to your installation
Reduce risk for equipment and personnel
Increase efficiency
Improve production uptime
Applications
The TeSys DF, LS1/GK1 range of fuse carriers can be used for a wide variety of applications across industry, infrastructure, and building. The devices are specifically designed for electrical installations, including distribution, control, or motor starters
Benefits
Simple and effective, the TeSys DF, LS1/GK1 range of fuse carriers provides a cost-effective, reliable solution to protect your low voltage equipment against short-circuits
Ensure Safety
Prevent damage to your installation
Reduce risk for equipment and personnel
Increase efficiency
Improve production uptime
Applications
The TeSys DF, LS1/GK1 range of fuse carriers can be used for a wide variety of applications across industry, infrastructure, and building. The devices are specifically designed for electrical installations, including distribution, control, or motor starters
TeSys fuse-disconnector - fuse cartridge 10 x 38 mm gG 16 A - w/o indication.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Application Category | gG |
Series | DF2 |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 188-1213
- Mfr. Part No.:
- DF2CN16
- Brand:
- Schneider Electric