Staubli 1.6A FF Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 726-0625
- Mfr. Part No.:
- 69.0013
- Brand:
- Staubli
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr.152 36
(exc. VAT)
Kr.190 44
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 142 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 26. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | Kr. 76,18 | Kr. 152,36 |
| 20 - 98 | Kr. 71,90 | Kr. 143,80 |
| 100 - 198 | Kr. 67,61 | Kr. 135,22 |
| 200 - 498 | Kr. 64,695 | Kr. 129,39 |
| 500 + | Kr. 61,49 | Kr. 122,98 |
*price indicative
- RS Stock No.:
- 726-0625
- Mfr. Part No.:
- 69.0013
- Brand:
- Staubli
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
| Brand | Staubli | |
| Current Rating | 1.6A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 1kV ac | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Current Rating 1.6A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 1kV ac | ||
- COO (Country of Origin):
- DE
Test Lead for High Power Fuses, CAT IV - XSMF Series
4mm diameter PVC insulated test leads with an in-line 4mm diameter Multilam plug on either end. These Multilam plugs have a rigid insulating sleeve and the two part screw connector accepts a high-power fuse measuring 6.3 x 32 mm. For suitable fuse see stock number 726-0616.
Related links
- SIBA 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 1.6A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 250mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 600mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- PeakTech 250mA FF Ceramic Cartridge Fuse, 6.3 x 32mm