Eaton 1.5A F Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 unit)*

Kr. 3,58

(exc. VAT)

Kr. 4,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 531 unit(s) shipping from 18 May 2026
  • Plus 51 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3,58

*price indicative

RS Stock No.:
848-2999
Mfr. Part No.:
GMA-1-5-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

1.5A

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Series

GMA

Diameter

5mm

Standards/Approvals

CSA

COO (Country of Origin):
CN

Eaton Cartridge Fuse, 1.5A Current Rating, 5 x 20mm Fuse size - GMA-1-5-R


This GMA series cartridge fuse is a fast-acting component with a compact 5x20mm size, providing reliable performance with a 250V AC voltage rating. It features nickel-plated brass endcaps for enhanced durability and conductivity.

Features & Benefits


• Fast-acting design reduces downtime during faults

• Low breaking capacity prevents excessive circuit damage

• Glass construction allows for easy visual inspection

• Complies with UL/CSA 248-14 for consistent performance

• Optional axial leads for versatile installation

• Supports current ratings from 63mA to 15A

Applications


• Circuit protection in electronic devices

• Automation systems requiring quick response fuses

• Electrical and mechanical equipment

• Applications needing reliable overcurrent protection

What is the cold resistance of the fuse?


It has a cold resistance of 10,000 ohms.

What material is used in its construction?


It is made from glass with nickel-plated brass end caps.

Can it handle varying current loads?


Yes, it supports a range of current ratings up to 15A.

Note

Eaton formerly known as Bussmann

Related links