- RS Stock No.:
- 849-5015
- Mfr. Part No.:
- F61C500V30A
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-5015
- Mfr. Part No.:
- F61C500V30A
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 14 x 50mm - F61C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V ac |
Series | F61C |
- RS Stock No.:
- 849-5015
- Mfr. Part No.:
- F61C500V30A
- Brand:
- Cooper Bussmann