Elesa Stem Fitting 322971

  • RS Stock No. 153-3951
  • Mfr. Part No. 322971
  • Brand Elesa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Spheric articulated and threaded stem with adjusting square
AISI 304 stainless steel
The stems are usually supplied in a packing of four pieces compacted by means of a shrink film to avoid any damaging movement during transport.
For big quantities, the stems are supplied in wooden boxes and are placed in order, to avoid any damaging movement during transport.

Specifications
Attribute Value
Accessory Type Stem
Stem Diameter 13.9mm
Discontinued product
Related Products
Metal plate fittings for use with a wide ...
Description:
Metal plate fittings for use with a wide range of castors. Supplied in two plate dimensions, 38 x 38mm & 65 x 65mm8, 10 & 11mm stem diameters available.
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Metal stem fitting with circlip suitable for a ...
Description:
Metal stem fitting with circlip suitable for a range of castors. Maximum load capacity of 60kg (120kg static)11 x 20mm.
These RS Pro Round nut DIN unions are ...
Description:
These RS Pro Round nut DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles. • Stainless steel 304• Hygienic ...