Elesa Stem Fitting 322974

  • RS Stock No. 153-3952
  • Mfr. Part No. 322974
  • Brand Elesa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Spheric articulated and threaded stem with adjusting square
AISI 304 stainless steel
The stems are usually supplied in a packing of four pieces compacted by means of a shrink film to avoid any damaging movement during transport.
For big quantities, the stems are supplied in wooden boxes and are placed in order, to avoid any damaging movement during transport.

Specifications
Attribute Value
Accessory Type Stem
Stem Diameter 13.9mm
Discontinued product
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Metal stem fitting with circlip suitable for a ...
Description:
Metal stem fitting with circlip suitable for a range of castors. Maximum load capacity of 60kg (120kg static)11 x 20mm.
The Sylvania Hydroproof T5 range of corrosion resistant ...
Description:
The Sylvania Hydroproof T5 range of corrosion resistant / anti-corrosive IP67 luminaires are designed for the most challenging environments and offer unequalled chemical resistance. Body made from highly corrosion / chemical resistant glass-reinforced polyester. Diffuser is injection moulded from PMMA ...
SMC’s KQG2 stainless steel range provides engineers with ...
Description:
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and ...