Elesa Stem Fitting 322989

  • RS Stock No. 153-3958
  • Mfr. Part No. 322989
  • Brand Elesa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Spheric articulated and threaded stem with adjusting square
AISI 304 stainless steel
The stems are usually supplied in a packing of four pieces compacted by means of a shrink film to avoid any damaging movement during transport.
For big quantities, the stems are supplied in wooden boxes and are placed in order, to avoid any damaging movement during transport.

Specifications
Attribute Value
Accessory Type Stem
Stem Diameter 13.9mm
Discontinued product
Related Products
Enhanced performance demountable DZR brass fittings. Features a ...
Description:
Enhanced performance demountable DZR brass fittings. Features a stainless steel grab ring. Suitable for use with copper or plastic tube. For use in the mechanical services sector on hot and cold water applications. Provides electrical continuity.
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.