Lapp Cat5e Male RJ45 to Male RJ45 Ethernet Cable, SF/UTP, Blue PUR Sheath, 10m, Flame Retardant, Halogen Free
- RS Stock No.:
- 176-9603
- Mfr. Part No.:
- 2171505
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 176-9603
- Mfr. Part No.:
- 2171505
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ETHERLINE P Flex Cat.5e RJ45 Cable
"From Lapp, the Etherline P Flex Cat5e cable presents a robust ethernet patch cable that is ideal for use in industrial applications and challenging environments.
The P Flex Cat 5e cable has excellent mechanical resistance, with an RJ45 connector at each end which are protected by the durable PUR sheath. The cable is also screened, which means it is suitable for use in environments where electromagnetic signal interference may be a concern.
A pre-built cable assembly will always have an advantage over hardwire connections in that it can adapt to equipment changes, and can also reduce assembly time.
Features and Benefits
• Mechanical resistance
• Shielded against interference signals
• Flame retardant
• Halogen free
Applications
The Etherline P Flex cable is suitable for EtherCAT and EtherNet/IP applications. The robust cable is ideal for flexible applications, and is often used in;
• Mechanical and plant engineering
• Automation and control applications
• LAN networking
• 2pair: 10/100 Mbit/s for Industrial Ethernet
• 4pair: 10/100/1000 Mbit/s for Industrial Ethernet
• Operating temperature when flexing -5°C to +50°C
• Operating temperature when in fixed installation -30°C to +80°C
Cable Construction
• Pre-assembled patchcord with RJ45 connectors
• Braided conductor, 2x2x AWG26/7
• Twisted pair construction permits largely interference-free operation (decoupling).
• Overall screening with copper braid and plastic-laminated aluminium foil
• Outer sheath made of PUR"
The P Flex Cat 5e cable has excellent mechanical resistance, with an RJ45 connector at each end which are protected by the durable PUR sheath. The cable is also screened, which means it is suitable for use in environments where electromagnetic signal interference may be a concern.
A pre-built cable assembly will always have an advantage over hardwire connections in that it can adapt to equipment changes, and can also reduce assembly time.
Features and Benefits
• Mechanical resistance
• Shielded against interference signals
• Flame retardant
• Halogen free
Applications
The Etherline P Flex cable is suitable for EtherCAT and EtherNet/IP applications. The robust cable is ideal for flexible applications, and is often used in;
• Mechanical and plant engineering
• Automation and control applications
• LAN networking
• 2pair: 10/100 Mbit/s for Industrial Ethernet
• 4pair: 10/100/1000 Mbit/s for Industrial Ethernet
• Operating temperature when flexing -5°C to +50°C
• Operating temperature when in fixed installation -30°C to +80°C
Cable Construction
• Pre-assembled patchcord with RJ45 connectors
• Braided conductor, 2x2x AWG26/7
• Twisted pair construction permits largely interference-free operation (decoupling).
• Overall screening with copper braid and plastic-laminated aluminium foil
• Outer sheath made of PUR"
Specifications
Attribute | Value |
---|---|
Series | ETHERLINE |
Length | 10m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | SF/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Outer Sheath Material | PUR |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant, Halogen Free |
Cable Shape | Round |
Number of Strands | 8 |
Standards Met | UL Listed |
Voltage Rating | 50 V |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Current Rating | 1 A |