- RS Stock No.:
- 203-9058
- Mfr. Part No.:
- 33280101001075
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 203-9058
- Mfr. Part No.:
- 33280101001075
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 7.5 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
Specifications
Attribute | Value |
---|---|
Series | T1 Industrial TW1STER |
Length | 7.5m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | SPE |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | SPE |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | PUR |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
American Wire Gauge | 26 AWG |
Number of Strands | 2 |
Cable Shape | Round |
Current Rating | 4 A |
Voltage Rating | 60 V dc |