- RS Stock No.:
- 116-9383
- Mfr. Part No.:
- SND-L6013RP/EX
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 116-9383
- Mfr. Part No.:
- SND-L6013RP/EX
- Brand:
- Samsung
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung WiseNet Lite 2MP Full HD Network Dome Camera
The Samsung WiseNet Lite SND-L6013 series is a cost effective indoor dome camera providing 2 MP Full HD images and a wide angle 3.6 mm lens, perfect for hallways. The SDHC memory card slot allows on-camera recording up to 32 GB. The SND-L6013 camera is easy to install and has a built-in microphone which accepts Power over Ethernet (PoE) input. The camera also supports Hallway View and LDC (Lens Distortion Correction).
Max. 2M (1920 x 1080) resolution
3.6mm fixed lens
30fpsat all resolutions (H.264)
H.264, MJPEG dual codec, Multiple streaming
Motion detection, Tampering
micro SD/SDHC memory slot, PoE
Hallway view support (Rotate 90°/270°)
LDC support (Lens Distortion Correction)
3.6mm fixed lens
30fpsat all resolutions (H.264)
H.264, MJPEG dual codec, Multiple streaming
Motion detection, Tampering
micro SD/SDHC memory slot, PoE
Hallway view support (Rotate 90°/270°)
LDC support (Lens Distortion Correction)
Specifications
Attribute | Value |
---|---|
IR | Yes |
Sensor Type | 2 Megapixel |