Phytec FireWire CAM Indoor CCTV Camera, 1024 x 768 pixels Resolution

  • RS Stock No. 668-8170
  • Mfr. Part No. AK062
  • Brand Phytec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Fire Wire CAM-011H / 012H

Available as colour and monochrome
Built in a robust metal case with a C/CS lens mount
Resolution of 1024 x 768 pixels at a frame rate of up to 15 fps
Global shutter
IEEE 1394a - interface
Communication via DCAM 1.31 -Protocol
Drivers for Windows 2000 (SP2) & Windows XP / Vista are included

Phytec

Specifications
Attribute Value
Indoor/Outdoor Indoor
Resolution 1024 x 768 pixels
Sensor Type 1/3 in CCD
Depth 55.7 mm
Height 50 mm
Width 50mm
Discontinued product
Related Products
Panasonic 360° Vandal Resistant outdoor fixed Dome Network ...
Description:
Panasonic 360° Vandal Resistant outdoor fixed Dome Network Camera With 12.4 MP high sensitivity MOS sensor And 4K HD ULTRA engine providing several H.264 High Profile Streams or JPEG streams. The WV-SFN480 camera has integrated an image compensation to provide ...
The Panasonic WV-CW334 Vandal proof dome camera delivers ...
Description:
The Panasonic WV-CW334 Vandal proof dome camera delivers everything you expect from a fully functional IP66 weather proof camera. Fitted with a developed CCD technology, the WV-CW334 dome camera delivers high-quality images in high-resolution picture. • 3 way hinge (horizontal, ...
• 1/2.9" 2.12 MP Sony CMOS Sensor • ...
Description:
• 1/2.9" 2.12 MP Sony CMOS Sensor • AHD (1080P) 11OOTVL • CVBS (1280H) 1OOOTVL • Video Output: AHO I CVBS Convertible • Min. Ill: 0.08 Lux / Colour, 0.008 Lux / BW, • 30-DNR, SENS-UP (-X30) • Power requirement: ...
2.12MP Sony Exmor Sensor 1080P AHD Video Output(AHD ...
Description:
2.12MP Sony Exmor Sensor 1080P AHD Video Output(AHD Transmission Max.300M) Colour : 0.08 Lux, B/W : 0.008 Lux SENS-UP On : Color 0.008 Lux, B/W : 0.002 Lux Mega f=2.8∼12mm DC IRIRS ICR lens Built-in OSD Key.