Sure24 Camera

  • RS Stock No. 906-4104
  • Mfr. Part No. CAM2
  • Brand Sure24
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Nano Cam-2/Cam2C Camera

CAM2C is the worlds smallest colour camera.
The Nano Cam2 (RS 906-4104) and Nano Cam-2C (RS 906-4107) are the Worlds smallest covert cameras ideally suited for deploying in a wide range of covert scenarios. With invisible 940IR and as small as a biro pen lid the Nano Cam2- IR is an excellent camera well suited for vehicle hides.

Image Sensor 1/4 CMOS
Effective image area 3596.4um x 2708.4um
Pixel size 5.55um x 5.55um
240 TVL resolution
Sensitivity 3.16 [V/Lux.sec]
Dynamic range 63.5 [dB]
S/N ratio 46 [dB]
Focal distance infinite
Power consumption 5-12V

Perfect for close range identification in darkened conditions this is the smallest invisible 940IR camera currently available.
At an extremely low 30mA power consumption these powerful little CMOS cameras are perfect for covert operations where size matters.

Specifications
Attribute Value
Focal Length 3.6mm
Depth 8.5 mm
Height 8.5 mm
Width 8.5mm
Discontinued product
Related Products
This ABUS 2 MP outdoor IP dome camera ...
Description:
This ABUS 2 MP outdoor IP dome camera excels in colour recordings in low lighting conditions thanks to its special ultra-low-light function. The ultra-low-light function ensures that poorly lit locations (such as underground parking garages, car parks and Production halls) ...
Panasonic 360° Vandal Resistant outdoor fixed Dome Network ...
Description:
Panasonic 360° Vandal Resistant outdoor fixed Dome Network Camera With 12.4 MP high sensitivity MOS sensor And 4K HD ULTRA engine providing several H.264 High Profile Streams or JPEG streams. The WV-SFN480 camera has integrated an image compensation to provide ...
This RS Pro bullet camera offers a high-quality ...
Description:
This RS Pro bullet camera offers a high-quality video output due to its 1080P HD resolution coupled with a 1/2.9" 2.12 MP Sony CMOS image sensor. This makes it ideal for all day surveillance and to give you high quality ...
2.12 MP Sony Exmor Sensor 1080P AHD Video ...
Description:
2.12 MP Sony Exmor Sensor 1080P AHD Video Output (AHD Transmission Max.300M) Color : 0.08 Lux, B/W : 0.008 Lux 3D-DNR, 2D-WDR, SENS-UP Mega f=2.8∼12mm DC IRIS ICR Lens 40 IR LEDs, Max.40M Built-in OSD Key.