BROTHER White CD & DVD Label

  • RS Stock No. 485-0528
  • Mfr. Part No. DK 11207
  • Brand BROTHER
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Die-Cut Labels for QL-Labeller

A series of label printer tapes from Brother. These tapes are really easy to use with the appropriate QL labelling machines, offer simple labelling solutions for office folders, envelopes or customisation.
The tapes are on a continuous roll cartridge that slot into the machine with ease and are available in a variety of sizes. This versatile continuous roll allows you to quickly and easily create high-quality printing and legible paper labels that organise your paperwork effortless.

Features and benefits

• Continuous paper label roll
• QL label printers compatible
• Available in variable lengths and widths
• Strong adhesive backing
• Available in white, yellow and clear backgrounds
• Rigorously tested
• Durable results

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking

FAQ:
Is this Label tape waterproof?

No, this label printer tape is not waterproof.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-
QL-500, QL500A, QL-550, QL570, QL560VP, QL650TD, QL1050, QL580N, QL1060N, QL-700

Specifications
Attribute Value
Colour White
Pack Quantity 100
Discontinued product
Related Products
A4 envelopes for marking electronic components, PC boards, ...
Description:
A4 envelopes for marking electronic components, PC boards, assemblies and moreFor laser printer useDIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, whiteDIN A4 laser labels type II (square corners) available ...
Easy to use white labels, suitable for use ...
Description:
Easy to use white labels, suitable for use with all popular software packagesDesigned to withstand high heat from mono and colour laser printers Rounded edgesStripped edge prevents adhesive leakage when sandwiched between the printer rollersJam-Free™ guarantees high quality with no ...
RS Pro pre-printed vinyl cloth labels with strong ...
Description:
RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, ...
For inkjet printersFast, simple & accurate applicator methodEasy ...
Description:
For inkjet printersFast, simple & accurate applicator methodEasy to use centring applicator*More space for graphics and textPrint design covers the whole of the CD/DVD face areaEasy to format using software**117mm diameter labels2 labels per sheet.