14 W Fluorescent Ceiling Light Twin Batten, 220 → 240 V Tubular, 2 Lamp, Anti-corrosive, 662 x 92 x 99 mm

  • RS Stock No. 742-6951
  • Mfr. Part No. 0056198
  • Brand Sylvania
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Sylvania Sylproof Superia Weatherproof High Efficiency / Hi-Output T5 Luminaire

Vandal and heat resistant injection moulded body made from polycarbonate
Acrylic diffuser with internal prisims for high light output
Massive single piece stainless steel clips ensureperfect closure and therefore high IP rating
Polyurethane gasket seal
D Mark for electronic ballast versions
Aluminium reflector
Stainless steel fixing brackets as standard for quick reliable ceiling mounting
Choice of High Efficiency or High Output electronic ballasted models
The Light Fitting doesn’t include a Lamp, this should be purchased separately

Note

For spare clips, please see RS 742-7219

Specifications
Attribute Value
Type Twin Batten
Length 662 mm
Width 92 mm
Depth 99 mm
Wattage 14 W
Number of Lamps 2
Lamp Type Fluorescent
Lamp Size T5
Voltage Rating 220 → 240 V
Anti-corrosive Yes
Discontinued product
Related Products
Ledvance LED Panel Luminaires are the ideal indoor ...
Description:
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. Ledvance Panel Luminaires offer versatile mounting possibilities where it’s recessed, surface mount or suspended and ...
Advanced functionality due to already included DALI driverDALI ...
Description:
Advanced functionality due to already included DALI driverDALI driver with individual luminaire current set-up already installed. High luminous efficacy. Design matches the LEDVANCE DOWNLIGHT luminaire family. Energy savings of up to 90 % compared to halogen lamp spotlights. Functional and ...
Safety is of utmost importance for building owners, ...
Description:
Safety is of utmost importance for building owners, and therefore having proper emergency lighting in place is a major concern for them. The Emergency downlightEM120B offers an easy solution for stand alone emergency lighting. The lithium battery (Li. FePO4) has ...
Start Waterproof, integrated LED weatherproof luminaire, with UV ...
Description:
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate ...