28 W Fluorescent Ceiling Light Single Batten, 240 V Linear, 1 Lamp, Anti-corrosive, 1220 x 100 x 83 mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

IP65 Corrosion Resistant Emergency T5 Luminaires

This range of high frequency T5 Corrosion Resistant Luminaires are suitable for the most demanding environments, such as multi-storey car parks and workshops, and are available with integral emergency lighting control gear.

Stylish fluorescent fitting luminaires
High frequency control gear
Polycarbonate clips, base and diffuser
Suitable for suspension or surface mounting using supplied brackets
3 hour emergency duration
Emergency version can be wired as maintained or non-maintained

Standards

EN 60598-2-1: 1989
EN 60598-1: 2004
EN 61000: 2001
EN 61347-1: 2001

Specifications
Attribute Value
Type Single Batten
Length 1.22 m
Width 100 mm
Depth 83 mm
Wattage 28 W
Number of Lamps 1
Lamp Type Fluorescent
Lamp Size T5
Voltage Rating 240 V
Anti-corrosive Yes
IP Rating IP65
Standards Met EN 60598-1:2004, EN 60598-2-1:1989, EN 61000:2001, EN 61347-1:2001
EU Energy Efficiency Rating A
Discontinued product
Related Products
This RS PRO LED 30W luminaire light fitting ...
Description:
This RS PRO LED 30W luminaire light fitting has a unique LED tray, no tube is required making it a more durable fitting. The LED luminaire is 5ft and has an IP65 rating making it waterproof and ideal for environments ...
This Thorlux lighting shallow broad surface mount luminaire ...
Description:
This Thorlux lighting shallow broad surface mount luminaire is a British made high quality construction product. Very easy to install, they are made of steel body finished in non yellowing white. Ideal applications are Schools and Hospitals. Shallow profile – ...
This range of fluorescent battens is the ideal ...
Description:
This range of fluorescent battens is the ideal choice for commercial, industrial or domestic installations - combining quality, style, ease of installation and value for money. Switch start or High Frequency (HF) options for energy efficiency. High Frequency versions provide ...
This range of Sylvania Sylproof Superia T5 high ...
Description:
This range of Sylvania Sylproof Superia T5 high efficiency or high output weatherproof luminaires offer additional maintained emergency functionality. Equipped for emergency maintained operation (1 or 3 hours depending on model chosen)Vandal and heat resistant injection moulded body made from ...