54 W Fluorescent Ceiling Light Single Batten, 220 240 V Linear, 1 Lamp No, 1200 x 55 x 87 mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

T5 Jono Luminaire

These Luminaires are designed for 16mm, T5 fluorescent lamps and are suitable for both indoor and outdoor use. The design of these light fittings allows them to be used as a single unit, or to be built into an integrated system. The base of these fluorescent luminaires is made of non-corrosive white painted aluminium and the diffuser is made of opal polycarbonate.

Colour RAL9010
IP44 rated
Operating frequency 50-60 Hz

Specifications
Attribute Value
Type Single Batten
Length 1.2 m
Width 55 mm
Depth 87 mm
Wattage 54 W
Number of Lamps 1
Lamp Type Fluorescent
Lamp Size T5
Voltage Rating 220 240 V
Anti-corrosive No
IP Rating IP44
Discontinued product
Related Products
Slimline versatile LED waterproof batten. Linkable (through wiring)Alternative ...
Description:
Slimline versatile LED waterproof batten. Linkable (through wiring)Alternative to 36W or 58W LFL Batten. Instant light and high lumen efficacy of 92lm/WLong lifetime: 30,000hrs. Available in 3000K or 4000K.
The introduction of this LED panel is part ...
Description:
The introduction of this LED panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an ...
230V IP65 1x36W 4ft Single High Frequency Non-Corrosive ...
Description:
230V IP65 1x36W 4ft Single High Frequency Non-Corrosive Fluorescent Fitting with Emergency. Brackets for surface mounting3 hour Emergency. Supplied with 10 x fixing clips. Polycarbonate base and diffuser. Push-fit terminals. Compatible with 1x36W 4ft T8 lamp (not supplied).
230V IP65 1x58W 5ft Single High Frequency Non-Corrosive ...
Description:
230V IP65 1x58W 5ft Single High Frequency Non-Corrosive Fluorescent Fitting with Emergency. Brackets for surface mounting3 hour emergency. Supplied with 12 x fixing clips. Polycarbonate base and diffuser. Push-fit terminals. Compatible with 1x58W 5ft T8 lamp (not supplied).