- RS Stock No.:
- 796-1873
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 796-1873
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
All-round Luminaire AVR254
The AVR254 all-round luminaires, with electronic control gear, are perfect for use in offices, entry halls, hotel rooms, balconies and also in homes. These light fittings are suitable for both indoor and outdoor use. The luminaire body is made of light grey polycarbonate and the light diffuser is made of opal acrylic. A white polycarbonate decor ring is available as accessory, allowing these luminaires to be adjusted to different kind of interiors. PIR version available for improved energy savings.
Base light grey polycarbonate, diffuser opal acrylic
IP54 rated
Impact resistance IK03
Operating frequency 0/50-60 Hz
IP54 rated
Impact resistance IK03
Operating frequency 0/50-60 Hz
Specifications
Attribute | Value |
---|---|
Type | Round |
Depth | 90 mm |
Wattage | 9 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | TC-E |
Voltage Rating | 220 → 240 V |
Anti-corrosive | No |
Diameter | 254mm |
IP Rating | IP44 |