- RS Stock No.:
- 181-8496
- Mfr. Part No.:
- 125NHG00B-690
- Brand:
- Eaton
Available to back order for despatch 26.04.2024
Added
Price 1 Box of 3
Kr. 183,48
(exc. VAT)
Kr. 229,35
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 183,48 | Kr. 61,16 |
*price indicative |
- RS Stock No.:
- 181-8496
- Mfr. Part No.:
- 125NHG00B-690
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 125 A, AC 690 V, NH00, gL/gG, dual indicator, live gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG |
Tag Width | 6mm |
Overall Length | 78.5mm |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 49.7mm |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm |
Series | Eaton Bussman |