Altech 50A White Super Fast Car Fuse, 250 V dc, 440 V ac

  • RS Stock No. 899-9784
  • Mfr. Part No. 50NZ02SC
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech NZ Series Fuses

Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.

Industrial Power Fuses

Specifications
Attribute Value
Current Rating 50 A
Fuse Speed FF
Fuse Type Super Fast
Available to back order for despatch 29.10.2020
Price Each (In a Pack of 5)
kr 79,834
(exc. VAT)
kr 99,792
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
kr 79,834
kr 399,17
10 - 20
kr 74,246
kr 371,23
25 +
kr 70,254
kr 351,27
*price indicative
Related Products
Professional range of Cooper Bussmann telecommunication specialist fuses ...
Description:
Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits. Body Material - Thermoplastic. Tin plated beryllium copper terminals.
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANL series. The ANL series fuses are stud mounted non time-delay current limiters. Applications: Ideal for usein isolating faults in equipment systems such as forklift trucks and other battery operated automotive systems. ...
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANN series. The ANN series fuses are stud mounted very fast acting fuses designed for protecting charging systems in battery operated vehicles. Without Indicator. Stud Mounting.
The MINI fuse series from Littelfuse is the ...
Description:
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments. Features:Temperature Range: -40˚C to +125˚CMiniature fuses ...