- RS Stock No.:
- 191-9434
- Mfr. Part No.:
- 9TP48G0002
- Brand:
- Sanyo Denki
Available to back order for despatch 23.01.2025
Added
Price Each
Kr. 3 937,23
(exc. VAT)
Kr. 4 921,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 3 937,23 |
5 - 9 | Kr. 3 700,95 |
10 - 24 | Kr. 3 464,78 |
25 - 49 | Kr. 3 228,50 |
50 + | Kr. 3 023,79 |
- RS Stock No.:
- 191-9434
- Mfr. Part No.:
- 9TP48G0002
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Centrifugal Fans blow air perpendicular to the inlet direction. They particularly excel in static pressure, and are ideal for cooling high mounting density equipment including servers storage systems, and heat exchangers.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 742cfm |
Series | San Ace C221 |
Height | 221mm |
Width | 221mm |
Depth | 71mm |
Dimensions | 221 x 221 x 71mm |
Fan Speed | 3650rpm |
Noise Level | 74dB(A) |
Mounting Hole Spacing | 58mm |
Direction of Curve | Forward |
Maximum Current | 2.75A |
Static Pressure | 760Pa |
Mounting Hole Diameter | 4mm |
Outlet Diameter | 0 |
Vertical Hole Spacing | 58mm |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection |
Sensor Type | PWM |
Horizontal Hole Spacing | 58mm |
Inlet Diameter | 161mm |
Termination Type | Lead Wire |