- RS Stock No.:
- 498-8386
- Mfr. Part No.:
- R2E250-AS47-05
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 498-8386
- Mfr. Part No.:
- R2E250-AS47-05
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 1450m³/h |
Series | RL90 |
Width | 250mm |
Depth | 99mm |
Fan Speed | 2600rpm |
Noise Level | 75dB |
Bearing Type | Ball |
Direction of Curve | Backward |