- RS Stock No.:
- 498-8566
- Mfr. Part No.:
- R2E250-AV65-01
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 498-8566
- Mfr. Part No.:
- R2E250-AV65-01
- Brand:
- ebm-papst
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 1340m³/h |
Series | RL90 |
Width | 250mm |
Depth | 89mm |
Fan Speed | 2750rpm |
Noise Level | 71dB |
Bearing Type | Ball |
Direction of Curve | Backward |