- RS Stock No.:
- 498-8588
- Mfr. Part No.:
- R4E 310-AF12-05
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 498-8588
- Mfr. Part No.:
- R4E 310-AF12-05
- Brand:
- ebm-papst
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 530m³/h |
Series | RL90 |
Width | 360mm |
Depth | 132mm |
Fan Speed | 1380rpm |
Noise Level | 52dB |
Direction of Curve | Backward |