- RS Stock No.:
- 498-8594
- Mfr. Part No.:
- R4E 355-AF05-05
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 498-8594
- Mfr. Part No.:
- R4E 355-AF05-05
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2740m³/h |
Series | RL90 |
Width | 360mm |
Depth | 165.5mm |
Fan Speed | 1630rpm |
Noise Level | 70dB |
Bearing Type | Ball |
Direction of Curve | Backward |
- RS Stock No.:
- 498-8594
- Mfr. Part No.:
- R4E 355-AF05-05
- Brand:
- ebm-papst