- RS Stock No.:
- 825-7759
- Mfr. Part No.:
- R2E250-RB06-19
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7759
- Mfr. Part No.:
- R2E250-RB06-19
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 1335 m³/h, 1780 m³/h |
Series | R2E250 |
Width | 250mm |
Fan Speed | 2700 rpm, 2750 rpm |
Noise Level | 72dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |