ebm-papst Centrifugal Fan, 3150m³/h, 115 V ac AC (R4E400 Series)

  • RS Stock No. 825-7847
  • Mfr. Part No. R4E400-AP15-10
  • Brand ebm-papst
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Specifications
Attribute Value
Supply Voltage 115 V ac
Blower Type Centrifugal
AC or DC Operation AC
Air Flow 3150m³/h
Series R4E400
Width 400mm
Fan Speed 1300 rpm, 1480 rpm, 1500 rpm
Noise Level 68dB(A)
Bearing Type Ball
Direction of Curve Backward
Available to back order for despatch 15.02.2021
Price Each
kr 7 740,71
(exc. VAT)
kr 9 675,89
(inc. VAT)
Units
Per unit
1 - 4
kr 7 740,71
5 - 9
kr 6 773,10
10 - 19
kr 6 192,59
20 +
kr 5 611,98
Related Products
Designed for applications with limited space Airflow is ...
Description:
Designed for applications with limited space Airflow is at right angles to the intake. High static pressure capabilities. Connections are wire ended. Locked rotor protection. Ball bearing type. High temperature low power operation.
ebm-papst centrifugal fans and blowers featuring backward curved ...
Description:
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction ...
ebm-papst AC dual inlet centrifugal blowers featuring forward ...
Description:
ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and ...
Ebm-papst compact, high efficiency crossflow fans for rack ...
Description:
Ebm-papst compact, high efficiency crossflow fans for rack mounting in accordance with DIN41494, are non-reversible and feature an included washable filter, an internal filter guard and front grille with fixings. Ebm-papst rack crossflow fans are a high quality solid aluminium ...