- RS Stock No.:
- 335-444
- Mfr. Part No.:
- PSBXR0050B
- Brand:
- Alpha
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 5 663,77
(exc. VAT)
Kr. 7 079,71
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 5 663,77 |
2 + | Kr. 5 437,23 |
- RS Stock No.:
- 335-444
- Mfr. Part No.:
- PSBXR0050B
- Brand:
- Alpha
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High-Power High-Precision Shunt Resistor
The PSB Series of ultra precision shunt resistors from Alpha are constructed with bulk metal foil technology that allows for excellent resistance temperature characteristics. These shunt resistors can be mounted on an external heat sink, and a fan ensures improved heat dissipation. Alpha PSB shunt resistors provide ultra-low resistance combined with high-resistance value precision. Input and output cable can be fixed using screws for greater ease of use.
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Power Rating | 12W |
Series | PSB |
Package/Case | Planar |
Tolerance | ±0.1% |
Technology | Metal Foil |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Minimum Temperature Coefficient | -5ppm/°C |
Maximum Temperature Coefficient | +5ppm/°C |
Overall Height | 60mm |
Overall Diameter | 20mm |
Overall Length | 100mm |