Arcol HS50 1R5 F, 1.5 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3422
- Mfr. Part No.:
- HS50 1R5 F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 20 units)*
Kr. 976,64
(exc. VAT)
Kr. 1 220,80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 060 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 40 | Kr. 48,832 | Kr. 976,64 |
| 60 - 80 | Kr. 46,876 | Kr. 937,52 |
| 100 - 180 | Kr. 43,455 | Kr. 869,10 |
| 200 + | Kr. 41,018 | Kr. 820,36 |
*price indicative
- RS Stock No.:
- 162-3422
- Mfr. Part No.:
- HS50 1R5 F
- Brand:
- Arcol
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
| Brand | Arcol | |
| Resistance | 1.5Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±1 % | |
| Temperature Coefficient | +100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1.5Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±1 % | ||
Temperature Coefficient +100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 1.5Ω 50W Aluminium Chassis Mount Resistor HS50 1R5 F ±1%
- Arcol, 1.5Ω 50W Aluminium Chassis Mount Resistor HS50F 1R5 F ±1%
- Arcol, 1.5Ω 100W Aluminium Chassis Mount Resistor HS100F 1R5 F ±1%
- Arcol, 1.5Ω 25W Aluminium Chassis Mount Resistor HS25F 1R5 F ±1%
- Arcol, 6Ω 50W Aluminium Chassis Mount Resistor HS50 6R F ±1%
- Arcol, 1Ω 50W Aluminium Chassis Mount Resistor HS50 1R F ±1%
- Arcol, 6.8Ω 50W Aluminium Chassis Mount Resistor HS50 6R8 F ±1%
- Arcol, 50Ω 50W Aluminium Chassis Mount Resistor HS50 50R F ±1%