Arcol, 27Ω 50W Aluminium Chassis Mount Resistor HS50 27R F ±1%

Bulk discount available

Subtotal (1 unit)*

Kr.70 01 

(exc. VAT)

Kr.87 51 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 19. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 70,01
5 - 9Kr. 64,06
10 - 19Kr. 57,09
20 - 49Kr. 50,45
50 +Kr. 42,44

*price indicative

RS Stock No.:
162-3495
Distrelec Article No.:
160-32-882
Mfr. Part No.:
HS50 27R F
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

27Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K

Related links