Vishay, 1 Ω 10 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 4 622,90

(exc. VAT)

Kr. 5 778,625

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship

Units
Per unit
Per Bag*
25 - 25Kr. 184,916Kr. 4 622,90
50 +Kr. 175,668Kr. 4 391,70

*price indicative

RS Stock No.:
167-8927
Mfr. Part No.:
RCH10S1R000JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

Power Rating

10W

Series

RCH10

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

+150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

19mm

Maximum Operating Temperature

125°C

Overall Height

20.6mm

Standards/Approvals

RoHS

Overall Width

11mm

COO (Country of Origin):
CZ

10 W thick film resistors


Vishay Sfernice model RCH series.

Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.

Low thermal radiation.

Their fitting is identical to RH wirewound resistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy