RS PRO, 82Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS Stock No.:
- 175-4161
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
Kr. 118,52
(exc. VAT)
Kr. 148,15
(inc. VAT)
30 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 9 | Kr. 118,52 |
10 - 19 | Kr. 115,32 |
20 - 49 | Kr. 112,00 |
50 - 99 | Kr. 109,48 |
100 + | Kr. 106,74 |
**price indicative
- RS Stock No.:
- 175-4161
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 82Ω | |
Power Rating | 75W | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Aluminium | |
Maximum Operating Temperature | +200°C | |
Dimensions | 48.7 x 47.5 x 24.1mm | |
Overall Height | 24.1mm | |
Overall Length | 48.7mm | |
Overall Width | 47.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 82Ω | ||
Power Rating 75W | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Aluminium | ||
Maximum Operating Temperature +200°C | ||
Dimensions 48.7 x 47.5 x 24.1mm | ||
Overall Height 24.1mm | ||
Overall Length 48.7mm | ||
Overall Width 47.5mm | ||
Related links
- RS PRO, 750Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 100Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 50Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 111Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 10Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 3.3Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 22Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 1.8kΩ 75W Aluminium Chassis Mount Resistor ±5%