Arcol HS25F 50R F, 50 Ω 25 W Aluminium Chassis Mount Resistor 10 %
- RS Stock No.:
- 185-9357
- Mfr. Part No.:
- HS25F 50R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 1 015,07
(exc. VAT)
Kr. 1 268,84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 203,014 | Kr. 1 015,07 |
| 25 - 45 | Kr. 197,728 | Kr. 988,64 |
| 50 - 95 | Kr. 192,466 | Kr. 962,33 |
| 100 + | Kr. 187,776 | Kr. 938,88 |
*price indicative
- RS Stock No.:
- 185-9357
- Mfr. Part No.:
- HS25F 50R F
- Brand:
- Arcol
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
| Brand | Arcol | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50Ω | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Product Type Chassis Mount Resistor | ||
Resistance 50Ω | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol, 50Ω 25W Aluminium Chassis Mount Resistor HS25F 50R F ±1%
- Arcol, 50Ω 50W Aluminium Chassis Mount Resistor HS50 50R F ±1%
- Arcol, 50Ω 25W Aluminium Chassis Mount Resistor HS25 50R F ±1%
- Arcol, 4.7Ω 25W Aluminium Chassis Mount Resistor HS25F 4R7 F ±1%
- Arcol, 56Ω 25W Aluminium Chassis Mount Resistor HS25F 56R F ±1%
- Arcol, 33Ω 25W Aluminium Chassis Mount Resistor HS25F 33R F ±1%
- Arcol, 6.8Ω 25W Aluminium Chassis Mount Resistor HS25F 6R8 F ±1%
- Arcol, 27Ω 25W Aluminium Chassis Mount Resistor HS25F 27R F ±1%