Arcol, 27Ω 50W Aluminium Chassis Mount Resistor HS50F 27R F ±1%

Bulk discount available

Subtotal (1 unit)*

Kr.148 59 

(exc. VAT)

Kr.185 74 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 148,59
10 - 24Kr. 126,30
25 - 49Kr. 111,43
50 - 74Kr. 96,67
75 +Kr. 89,35

*price indicative

RS Stock No.:
185-9962
Distrelec Article No.:
301-40-480
Mfr. Part No.:
HS50F 27R F
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

27Ω

Power Rating

50W

Series

HS50F

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Wire Lead

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

49.1 x 14.2 x 14.8mm

Overall Height

14.8mm

Overall Length

49.1mm

Overall Width

14.2mm

COO (Country of Origin):
GB
Leaded version of ARCOL’s aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.

High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K

Related links