Arcol, 20Ω 50W Wire Wound Chassis Mount Resistor HS50E3 20R F M145 ±1%

Bulk discount available

Subtotal (1 bag of 30 units)*

Kr.4 110 75 

(exc. VAT)

Kr.5 138 43 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
30 - 30Kr. 137,025Kr. 4 110,75
60 - 60Kr. 124,692Kr. 3 740,76
90 - 120Kr. 113,046Kr. 3 391,38
150 +Kr. 97,286Kr. 2 918,58

*price indicative

RS Stock No.:
195-4108
Mfr. Part No.:
HS50E3 20R F M145
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

20Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Clamp

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K

Related links