Arcol Ohmite HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-4146
Mfr. Part No.:
HS75E6 220R F M193
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

220Ω

Power Rating

75W

Series

HS75

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Overall Length

48.7mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy