Arcol HS100E6 150R F M193, 150 Ω 100 W Wirewound Chassis Mount Resistor ±1 %

Subtotal (1 bag of 16 units)*

Kr. 1 820,896

(exc. VAT)

Kr. 2 276,128

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
16 +Kr. 113,806Kr. 1 820,90

*price indicative

RS Stock No.:
195-4170
Mfr. Part No.:
HS100E6 150R F M193
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Chassis Mount Resistor

Resistance

150Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

24.1mm

Overall Width

47.5mm

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy