Arcol HS100E6 47R F M193, 47 Ω 100 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available

Subtotal (1 bag of 16 units)*

Kr. 1 951,776

(exc. VAT)

Kr. 2 439,712

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
16 - 16Kr. 121,986Kr. 1 951,78
32 - 48Kr. 111,011Kr. 1 776,18
64 - 80Kr. 103,081Kr. 1 649,30
96 - 144Kr. 95,153Kr. 1 522,45
160 +Kr. 85,393Kr. 1 366,29

*price indicative

RS Stock No.:
195-4198
Mfr. Part No.:
HS100E6 47R F M193
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Temperature Coefficient

+100 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Pin Count

2

Standards/Approvals

RoHS

Overall Width

47.5mm

Overall Height

24.1mm

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links