Arcol Ohmite HS100E6 4R7 F M193, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 195-4204
- Distrelec Article No.:
- 301-64-199
- Mfr. Part No.:
- HS100E6 4R7 F M193
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 194,02
(exc. VAT)
Kr. 242,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 194,02 |
| 5 - 9 | Kr. 183,27 |
| 10 - 24 | Kr. 170,80 |
| 25 - 49 | Kr. 157,19 |
| 50 + | Kr. 137,28 |
*price indicative
- RS Stock No.:
- 195-4204
- Distrelec Article No.:
- 301-64-199
- Mfr. Part No.:
- HS100E6 4R7 F M193
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS100E6 4R7 F M193, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 4R7 F M193, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 50R F M193, 50 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 5R F M193, 5 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 33R F M193, 33 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 220R F M193, 220 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 1K F M193, 1 kΩ 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 6R8 F M193, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±1 %