Arcol HS150E6 220R F M193, 220 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 195-4229
- Mfr. Part No.:
- HS150E6 220R F M193
- Brand:
- Arcol
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
Kr. 2 277,48
(exc. VAT)
Kr. 2 846,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12 - 12 | Kr. 189,79 | Kr. 2 277,48 |
| 24 - 48 | Kr. 172,706 | Kr. 2 072,47 |
| 60 - 108 | Kr. 153,734 | Kr. 1 844,81 |
| 120 + | Kr. 134,753 | Kr. 1 617,04 |
*price indicative
- RS Stock No.:
- 195-4229
- Mfr. Part No.:
- HS150E6 220R F M193
- Brand:
- Arcol
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
| Brand | Arcol | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 220 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS100E6 220R F M193, 220 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol, 220 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS150E6 82R F M193, 82 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS150E6 1K F M193, 1 kΩ 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS150E6 2R F M193, 2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %