Arcol Ohmite 50W High Power Resistor HS50 4R7 F ±1%

Bulk discount available

Subtotal (1 box of 40 units)*

Kr.1 654 44 

(exc. VAT)

Kr.2 068 04 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 08. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 - 80Kr. 41,361Kr. 1 654,44
120 +Kr. 39,748Kr. 1 589,92

*price indicative

RS Stock No.:
263-4253
Mfr. Part No.:
HS50 4R7 F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Power Rating

50W

Series

HS

Tolerance

±1%

COO (Country of Origin):
GB
The Arcol Ohmite HS aluminium housed resistor is designed for direct heatsink mounting with thermal compound to achieve maximum performance. This resistor is also used for high power applications.

High Power to volume
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS compliant

Related links