Arcol, 470Ω 300W Wire Wound Chassis Mount Resistor HS300 470R J ±5%

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr.747 15 

(exc. VAT)

Kr.933 94 

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4Kr. 747,15
5 - 9Kr. 717,29
10 - 24Kr. 679,88
25 - 49Kr. 642,58
50 +Kr. 605,18

*price indicative

RS Stock No.:
615-0606
Distrelec Article No.:
160-69-223
Mfr. Part No.:
HS300 470R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

470Ω

Power Rating

300W

Series

HS300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 184.4 x 72.5mm

Overall Length

184.4mm

Overall Width

72.5mm

Overall Height

41.8mm

COO (Country of Origin):
GB

300W Aluminium housed wirewound power resistor, HS Series


300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links