TE Connectivity TE2500B1K0J, 1 kΩ 2.5 kW Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 unit)*

Kr. 2 214,56

(exc. VAT)

Kr. 2 768,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 214,56

*price indicative

Packaging Options:
RS Stock No.:
701-5917
Distrelec Article No.:
302-51-047
Mfr. Part No.:
TE2500B1K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Chassis Mount Resistor

Power Rating

2.5kW

Series

TE

Packaging

Box

Package/Case

Tubular

Temperature Coefficient

+440 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

600mm

Maximum Operating Temperature

255°C

Standards/Approvals

No

Overall Width

40mm

Overall Height

119mm

Overall Diameter

60mm

High Power Wire Wound Resistor TE Series 2500W


TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

High power rating

3x overload for 5 Seconds

Optimised for applications requiring stability and reliability

Related links