Vishay RSO30250A2R20JB03, 2.2 Ω 350 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 788-7918
- Mfr. Part No.:
- RSO30250A2R20JB03
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
Kr. 2 232,29
(exc. VAT)
Kr. 2 790,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 20 May 2026
- Plus 3 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 232,29 |
| 5 - 14 | Kr. 2 046,96 |
| 15 - 24 | Kr. 1 888,52 |
| 25 - 49 | Kr. 1 808,09 |
| 50 + | Kr. 1 776,98 |
*price indicative
- RS Stock No.:
- 788-7918
- Mfr. Part No.:
- RSO30250A2R20JB03
- Brand:
- Vishay
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
| Brand | Vishay | |
| Resistance | 2.2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 350W | |
| Series | RSO30 | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 450°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 350W | ||
Series RSO30 | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 450°C | ||
Standards/Approvals RoHS | ||
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Related links
- Vishay RSO30250A4R70JB03, 4.7 Ω 350 W Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO30250A22R0JB06, 22 Ω 350 W Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO30250AR470KB03, 470 mΩ 350 W Wirewound Chassis Mount Resistor ±10 %
- TE Connectivity HSHC35039RJ, 39 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35015KJ, 15 kΩ 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35015RJ, 15 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35033KJ, 33 kΩ 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35082RJ, 82 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %